Phoenix Contact Yellow on Yellow Cable Labels, 8 mm Length, 17.5 mm Width, 8 mm Label Length, 17.5 mm Label Width
- RS Stock No.:
- 517-341
- Mfr. Part No.:
- 0800463
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,150.59
(exc. GST)
$1,265.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,150.59 | $115.059 |
*price indicative
- RS Stock No.:
- 517-341
- Mfr. Part No.:
- 0800463
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 17.5mm | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | Yellow | |
| Print Colour | Yellow | |
| Tape Length | 8mm | |
| Label Width | 17.5mm | |
| Label Length | 8mm | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03 (following) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 17.5mm | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour Yellow | ||
Print Colour Yellow | ||
Tape Length 8mm | ||
Label Width 17.5mm | ||
Label Length 8mm | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03 (following) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact YE label is an ideal solution for device marking, combining practicality and durability to meet the needs of various applications. Crafted from high-quality polyester, this yellow adhesive label is designed for easy handling and application, ensuring quick and efficient marker separation. Its specifications allow for thermal transfer printing, providing clear and resistant inscriptions suitable for harsh environments. The pre-punched sheets facilitate organisation and help maintain clear identification across multiple projects.
The adhesive mount ensures secure placement on various surfaces
Robust construction provides resistance against challenging environmental conditions
The sheets allow room for project-specific function descriptions
Suitable for a range of applications in industrial and commercial settings
Conveniently packaged and easy to store for extended shelf life
Related links
- Phoenix Contact Black on Yellow Label 17.5 mm Width 17.5 mm Label Width
- Phoenix Contact Yellow on Black 20 mm Width 20 mm Label Width
- Phoenix Contact on Yellow Label Printer Tape 25 mm Width 25 mm Label Width
- Phoenix Contact Black on Silver Label 26.5 mm Width 17.5 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 104 mm Width 104 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 27 mm Label Width
