Phoenix Contact Panel Marker, 40 mm Length 0830601 White
- RS Stock No.:
- 857-4215
- Mfr. Part No.:
- 0830601
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$254.10
(exc. GST)
$279.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.10 |
*price indicative
- RS Stock No.:
- 857-4215
- Mfr. Part No.:
- 0830601
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 40mm | |
| Width | 15mm | |
| Colour | White | |
| Material | Polyester | |
| Number of Individual Labels | 8000 | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 40mm | ||
Width 15mm | ||
Colour White | ||
Material Polyester | ||
Number of Individual Labels 8000 | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
Label for rough surfaces, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 19 x 6 mm, Number of individual labels: 2500
Related links
- Phoenix Contact Panel Marker, 40 mm Length 0800339 White
- Phoenix Contact Panel Marker, 40 mm Length 0803256 White
- Phoenix Contact Panel Marker, 40 mm Length 0818027 White
- Phoenix Contact Panel Marker, 40 mm Length 0815729 Silver
- Phoenix Contact Panel Marker, 40 mm Length 0816977 Yellow
- Phoenix Contact Panel Marker, 40 mm Length 0830528 Yellow
- Phoenix Contact Panel Marker, 40 mm Length 0830534 Yellow
- Phoenix Contact Panel Marker, 40 m Length 0815596 White
