Phoenix Contact Panel Marking, 8 mm Length, 8 mm Height 0831742 Yellow
- RS Stock No.:
- 521-845
- Mfr. Part No.:
- 0831742
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,087.07
(exc. GST)
$1,195.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,087.07 | $108.707 |
*price indicative
- RS Stock No.:
- 521-845
- Mfr. Part No.:
- 0831742
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Laser Sheet | |
| Product Type | Panel Marking | |
| Height | 8mm | |
| Length | 8mm | |
| Width | 27mm | |
| Colour | Yellow | |
| Material | ABS | |
| Number of Individual Labels | 120 | |
| Standards/Approvals | DIN EN ISO 4892-2:2021-11, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ANSI/UL 969-2018:03, DIN EN ISO 2409:2013 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Laser Sheet | ||
Product Type Panel Marking | ||
Height 8mm | ||
Length 8mm | ||
Width 27mm | ||
Colour Yellow | ||
Material ABS | ||
Number of Individual Labels 120 | ||
Standards/Approvals DIN EN ISO 4892-2:2021-11, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ANSI/UL 969-2018:03, DIN EN ISO 2409:2013 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marking solution, tailored for seamless integration into your labelling operations. Designed with precision, this device marker is perfect for clear and high contrast identification in various applications. It boasts an adhesive mounting type, ensuring reliable placement on a variety of surfaces. Featuring a robust construction, it allows for easy labelling with TOPMARK NEO or TOPMARK LASER systems, streamlining the identification process for your devices. The yellow color with black marking enhances visibility, making it ideal for use in environments where clarity is paramount. Packed with 120 individual labels, this practical solution is built to cater to your specific marking needs, combining utility with efficiency.
High contrast yellow and black design for clear visibility
Suitable for direct laser marking which ensuring precise customization
Each pack contains 120 prefabricated labels for extensive use
Adhesive mounting type simplifies application on various surfaces
Constructed from durable materials which ensuring longevity and reliability
Passes rigorous testing demonstrating excellent resistance to environmental factors
Related links
- Phoenix Contact Panel Marking 8 mm Height 0831739 Yellow
- Phoenix Contact Panel Marker 8 mm Height 0806877 Silver
- Phoenix Contact Panel Marker 8 mm Height 0806945 White
- Phoenix Contact Panel Marking 6 mm Height 0831753 Yellow
- Phoenix Contact Panel Marking 54 mm Height 0831752 Yellow
- Phoenix Contact Panel Marking 14 mm Height 0831756 Yellow
- Phoenix Contact Panel Marking 12 mm Height 0831754 Yellow
- Phoenix Contact Panel Marking 7 mm Height 0831738 Yellow
