ABUS Keyed Brass Padlock Weatherproof, 22 mm Shackle Length, 6 mm Diameter, 39mm Body
- RS Stock No.:
- 886-9122
- Mfr. Part No.:
- 49968
- Brand:
- ABUS
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$26.65
(exc. GST)
$29.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 38 unit(s) shipping from 23 November 2026
- Plus 47 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $26.65 | - |
| 20 - 49 | $25.77 | 3% |
| 50 + | $24.53 | 7% |
*price indicative
- RS Stock No.:
- 886-9122
- Mfr. Part No.:
- 49968
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 6mm | |
| Shackle Length | 22mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Yellow | |
| Width | 39mm | |
| Application | Case, To Lock Doors | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 6mm | ||
Shackle Length 22mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Yellow | ||
Width 39mm | ||
Application Case, To Lock Doors | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
ABUS 713 Series Economy Brass Padlock
The Abus 713 series economy brass padlock has a solid brass body for durable security and pin tumbler mechanism, with anti-pick mushroom pins
Body made of solid brass
Inner components made of non-corrosive materials
Hardened shackle
Resists hacksaw attacks
Precision pin tumbler
Ideal for use on:
Cobra cables, doors, gates, cabinets, lockers, toolboxes, cellar windows, shedsswitchgears, barriers
Related links
- ABUS Keyed Aluminium 6.5 mm Shackle, 39 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 39 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 39 mm Body
- ABUS Keyed Brass Padlock Weatherproof 30 mm Body
- ABUS Keyed Brass 8 mm Shackle, 50 mm Body
- ABUS Keyed Brass Padlock Weatherproof 29mm Body
- ABUS Keyed Brass Padlock Weatherproof 30mm Body
- ABUS Keyed Brass Padlock Weatherproof 25mm Body
