ABUS Keyed Brass Padlock Weatherproof, 13 mm Shackle Length, 5 mm Diameter, 35mm Body
- RS Stock No.:
- 218-4689
- Mfr. Part No.:
- 60/35 B/EFSPP
- Brand:
- ABUS
Subtotal (1 unit)*
$28.16
(exc. GST)
$30.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.16 |
*price indicative
- RS Stock No.:
- 218-4689
- Mfr. Part No.:
- 60/35 B/EFSPP
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 5mm | |
| Shackle Length | 13mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 35mm | |
| Application | Switchboard, Suitcase, Locker, Cupboard, Sheds, Cellar Window, Gates, Secure Valuables, Jewellery Boxes, Cash Box, Tool Box, Door, Secure Bags | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 5mm | ||
Shackle Length 13mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 35mm | ||
Application Switchboard, Suitcase, Locker, Cupboard, Sheds, Cellar Window, Gates, Secure Valuables, Jewellery Boxes, Cash Box, Tool Box, Door, Secure Bags | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS solid brass case -case in hardened steel - Handles available in different heights (HB) -Internal parts in non-corrosive materials Precision cylinder with pins - Automatic closing by pressing the handle, without key.
Light weight
Sturdy
Related links
- ABUS Key Steel 6 mm Shackle, 6 mm Body
- ABUS Keyed Titalium Padlock Weatherproof Keyed Alike, 11 mm Shackle
- Yale1 Keyed Brass 4.2 mm Shackle, 25mm Body
- ABUS Keyed Brass Padlock Weatherproof 29mm Body
- ABUS Keyed Brass Padlock Weatherproof 30mm Body
- ABUS Keyed Brass Padlock Weatherproof 30 mm Body
- ABUS Keyed Brass Padlock Weatherproof 39 mm Body
- ABUS Keyed Brass 8 mm Shackle, 50 mm Body
