Squire Combination Padlock Die Cast Combination Padlock Weatherproof, 63.5 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 759-5542
- Mfr. Part No.:
- CP50 2.5
- Brand:
- Squire
Subtotal (1 unit)*
$109.92
(exc. GST)
$120.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 616 unit(s) shipping from 09 November 2026
- Plus 90 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.92 |
*price indicative
- RS Stock No.:
- 759-5542
- Mfr. Part No.:
- CP50 2.5
- Brand:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 63.5mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Die Cast | |
| Colour | Blue | |
| Width | 50mm | |
| Application | Home | |
| Quantity Per Package | 1 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 63.5mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Die Cast | ||
Colour Blue | ||
Width 50mm | ||
Application Home | ||
Quantity Per Package 1 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Squire Padlock
The Squire padlock is an all-weather, die-cast alloy, combination locking system. Shackle is 8mm in diameter and made of hardened steel. It has a 63.5mmx22.6mm clearance, a 50mm wide lock body with dual compound cover and 4 easy to use spaced wheels. It is a new modern design ensures better quality along with keyless security.
Features and Benefits
Double locking mechanism
Endless combinations
Push button spring opening mechanism
Offers 10,000 combinations
Push button opening
Applications
Sheds
Lorrie
Lockups
Tool boxes
Storage areas
Outdoor use
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 50mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 4mm Body
- Squire Combination Padlock Stainless Steel 8 mm Shackle, 50mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 6mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof Keyed Alike 38mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof Keyed Alike 26.4mm Body
- Squire Combination Padlock Steel Padlock Weatherproof 50mm Body
- Squire Combination Padlock Stainless Steel 8 mm Shackle, 50 mm Body
