RS PRO Key Brass, Stainless Steel Padlock Keyed Alike, 51 mm Shackle Length, 7 mm Diameter, 50mm Body

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$34.13

(exc. GST)

$37.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$34.13-
5 +$28.0817%

*price indicative

RS Stock No.:
195-8248
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Padlock

Lock Type

Key

Shackle Diameter

7mm

Shackle Length

51mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Width

50mm

Quantity Per Package

1

Number of Keys

2

Weatherproof

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro brass coloured solid brass padlock made up of brass body and steel shackle. It has body width of 50mm and 5 pin tumbler mechanism.

Anti-pick mushroom pins

Hardened steel shackle

Inner parts rust free

Note

These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy