Squire Keyed Hardened Steel Padlock Weatherproof, 16 mm Shackle Length, 10 mm Diameter, 50mm Body
- RS Stock No.:
- 865-9026
- Mfr. Part No.:
- RS SS50CP5
- Brand:
- Squire
Subtotal (1 unit)*
$94.76
(exc. GST)
$104.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.76 |
*price indicative
- RS Stock No.:
- 865-9026
- Mfr. Part No.:
- RS SS50CP5
- Brand:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 16mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Hardened Steel | |
| Colour | Blue | |
| Width | 50mm | |
| Quantity Per Package | 1 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 16mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Hardened Steel | ||
Colour Blue | ||
Width 50mm | ||
Quantity Per Package 1 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Squire Stronghold® P5 Padlock
The Stronghold P5 padlock is built for high security protection and offers excellent value for money. They meet the European CEN Grade 3 for padlocks
Features and Benefits
50mm Hardened steel body
Rekeyable
10mm Baron alloy shackle
Hardened boron alloy steel shackle
Electrophoretic finish - excellent corrosion resistance
Gate lock ups, Warehouses, Garages etc.
Related links
- Squire Keyed Hardened Steel Padlock Weatherproof 50mm Body
- Squire Combination Padlock Stainless Steel 8 mm Shackle, 50mm Body
- Squire Combination Padlock Steel Padlock Weatherproof 50mm Body
- Yale1 Keyed Brass 8 mm Shackle, 50mm Body
- RS PRO Key Brass 7 mm Shackle, 50mm Body
- Squire Keyed Steel Padlock Weatherproof 8mm Body
- Squire Keyed Steel Steel Padlock Weatherproof 48mm Body
- Squire Keyed Steel Steel Padlock Weatherproof 55mm Body
