RS PRO Key Brass, Steel Padlock, 6.3mm Shackle, 40mm Body
- RS Stock No.:
- 622-3489
- Brand:
- RS PRO
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$29.72
(exc. GST)
$32.69
(inc. GST)
- RS Stock No.:
- 622-3489
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Key | |
| Shackle Diameter | 6.3mm | |
| Shackle Length | 21mm | |
| Material | Brass, Steel | |
| Colour | Brass | |
| Body Width | 40mm | |
| Quantity Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Key | ||
Shackle Diameter 6.3mm | ||
Shackle Length 21mm | ||
Material Brass, Steel | ||
Colour Brass | ||
Body Width 40mm | ||
Quantity Per Package 1 | ||
- COO (Country of Origin):
- TW
Related links
- ABUS Key Weatherproof Brass 6.3mm Shackle, 40mm Body
- RS PRO Key Brass 6 mm Shackle, 40mm Body
- RS PRO Key Brass Padlock Weatherproof 40mm Body
- RS PRO Key Brass Padlock Weatherproof Keyed Alike 40mm Body
- Yale1 Keyed Brass 6.3 mm Shackle, 40mm Body
- RS PRO Key Stainless Steel 6 mm Shackle, 40mm Body
- ABUS Key Brass 8 mm Shackle, 50 mm Body
- ABUS Key Brass Keyed Alike 50mm Body

