Master Lock Combination Padlock Brass Combination Padlock, 28 mm Shackle Length, 9 mm Diameter
- RS Stock No.:
- 244-8330
- Mfr. Part No.:
- 1177D
- Brand:
- Master Lock
Subtotal (1 unit)*
$137.39
(exc. GST)
$151.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.39 |
*price indicative
- RS Stock No.:
- 244-8330
- Mfr. Part No.:
- 1177D
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Combination Padlock | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 28mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Material | Brass | |
| Application | Industrial, Commercial | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Combination Padlock | ||
Lock Type Combination Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 28mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Material Brass | ||
Application Industrial, Commercial | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock resettable combination padlock is designed for commercial/industrial applications and features a 58mm wide shrouded solid brass body for superior corrosion resistance and a octagonal boron-carbide shackle with shrouded feature for ultimate cut resistance. Large ergonomic dials with exclusive blind dial feature permit operation with gloves, in low light or complete darkness. Shackle seal and dial dust cover protect internal components and dials for trouble-free operation.
4-digit combination and 10,000 possible combinations
No reset tool required
Deadlocking mechanism protects against prying, shimming and rap attacks
Related links
- Master Lock Combination Padlock Brass Combination Padlock, 9 mm Shackle
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 20 mm Body
- Master Lock Combination Padlock Stainless Steel Combination Padlock, 8 mm Shackle
- Master Lock Combination Padlock Aluminium Combination Padlock 40 mm Body
- Master Lock Padlock Brass Padlock 60 mm Body
- Yale1 Combination Padlock Brass Combination Padlock 32 mm Body
- Master Lock Padlock Zinc Padlock 57 mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 40mm Body
