RS PRO Combination Padlock Aluminium Combination Padlock, 3 mm Shackle, 23mm Body
- RS Stock No.:
- 196-3967
- Distrelec Article No.:
- 304-14-168
- Brand:
- RS PRO
Subtotal (1 unit)*
$13.86
(exc. GST)
$15.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 298 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.86 |
*price indicative
- RS Stock No.:
- 196-3967
- Distrelec Article No.:
- 304-14-168
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 3mm | |
| Shackle Length | 21mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Colour | Blue | |
| Width | 23mm | |
| Quantity Per Package | 1 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 3mm | ||
Shackle Length 21mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Colour Blue | ||
Width 23mm | ||
Quantity Per Package 1 | ||
Weatherproof No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Combination Safety Padlock
Use these padlocks to secure your valuables. RS PRO combination padlocks have a solid aluminium body with anodised coating and a 3 mm thick shackle. Incorporated into the design is a 3-digit code system that allows you to reset your personal code at a time of your choosing. Combination padlocks are a safety accessory ideal for lockers, cabinets, toolboxes, and enclosures. With a choice of colours, you can create a colour code identification system.
Features and Benefits
How Do You Set a Combination Lock?
Variants Available Separately
Applications
Note
These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.
Related links
- RS PRO Combination Padlock Aluminium Combination Padlock Weatherproof 23mm Body
- ABUS Combination Padlock Aluminium Combination Padlock Weatherproof 22.5 mm Body
- RS PRO Combination Padlock Brass Combination Padlock Weatherproof 20mm Body
- ABUS Combination Padlock Aluminium 3 mm Shackle, 22 mm Body
- ABUS Combination Padlock Aluminium 3 mm Shackle, 20 mm Body
- ABUS Combination Padlock Zinc 3 mm Shackle, 22 mm Body
- ABUS Combination Padlock Steel 3 mm Shackle, 22mm Body
- ABUS Combination Padlock Steel 3 mm Shackle, 20 mm Body
