RS PRO Key Brass, Stainless Steel Padlock Keyed Alike, 63 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 195-8247
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.04
(exc. GST)
$34.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $31.04 |
| 5 + | $25.56 |
*price indicative
- RS Stock No.:
- 195-8247
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Shackle Length | 63mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass, Stainless Steel | |
| Colour | Brass | |
| Width | 40mm | |
| Quantity Per Package | 1 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Shackle Length 63mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass, Stainless Steel | ||
Colour Brass | ||
Width 40mm | ||
Quantity Per Package 1 | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Brass Anti-pick Padlock, 6mm
A hardwearing Brass padlock with a Stainless Steel 6mm shackle. Featuring a mushroom pin tumbler designed to resist picking by forcing the tools away from the shear line.
The tough solid Brass padlock suitable for outdoor and indoor use, highly resistant to rust and corrosion and is fitted with 6mm cut resistant hardened Steel shackle.
The anti-pick padlock is keyed alike allowing multiple padlocks to be opened with one key.
Features and Benefits
Brass padlock
6mm hardened Steel shackle
5 pin tumbler
Anti-pick mushroom pins
Keyed alike lock
Body dimensions 40 x 32 x 14mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.
Each
$30.38
Each
$26.42
Each
$16.11
Each
$16.11
Related links
- RS PRO Key Brass 6 mm Shackle, 40mm Body
- RS PRO Key Brass Padlock Weatherproof Keyed Alike 40mm Body
- RS PRO Key Stainless Steel 6 mm Shackle, 40mm Body
- ABUS Key Steel 6 mm Shackle, 40mm Body
- RS PRO Key Stainless Steel 6 mm Shackle, 40mm Body
- RS PRO Key Brass Padlock Weatherproof Keyed Alike 43mm Body
- ABUS Key Brass 6 mm Shackle, 13 mm Body
- ABUS Key Brass 6 mm Shackle, 65 mm Body












