Yale1 Padlock Hardened Steel Heavy Duty Padlock, 211.5mm Body
- RS Stock No.:
- 279-4745
- Mfr. Part No.:
- Y400/65/57/1
- Brand:
- Yale1
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-4745
- Mfr. Part No.:
- Y400/65/57/1
- Brand:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Heavy Duty Padlock | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Hardened Steel | |
| Width | 211.5mm | |
| Application | Van, Shade Garage | |
| Weatherproof | No | |
| Number of Keys | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Heavy Duty Padlock | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Hardened Steel | ||
Width 211.5mm | ||
Application Van, Shade Garage | ||
Weatherproof No | ||
Number of Keys 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale Heavy Duty Van lock has been designed and tested to withstand the harshest conditions. The hardened steel padlock is cycle tested to 10,000 cycles, ensuring the performance you would expect from a heavy-duty Yale padlock.
Hardened steel body
Protection against extreme weather conditions
Related links
- Yale1 Padlock Hardened Steel Steel Padlock 62 mm Body
- Yale1 Padlock Hardened Steel Steel Padlock 48 mm Body
- Yale1 Padlock Brass Padlock 57 mm Body
- Yale1 Padlock Padlock Weatherproof 47 mm Body
- Yale1 Padlock Padlock Weatherproof 53 mm Body
- Yale1 Padlock Brass Padlock 40 mm Body
- Yale1 Padlock Steel Padlock Weatherproof 40 mm Body
- Yale1 Padlock Padlock Weatherproof 56 mm Body
