Yale1 Padlock Hardened Steel Steel Padlock, 9 mm Shackle, 48mm Body

Subtotal (1 unit)*

$73.59

(exc. GST)

$80.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.59

*price indicative

RS Stock No.:
279-4747
Mfr. Part No.:
Y90SB/45/129/1
Brand:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Lock Type

Padlock

Product Type

Steel Padlock

Shackle Diameter

9mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Outdoor

Material

Hardened Steel

Width

48mm

Application

Sheds, Trailers, Boat, Outdoor

Weatherproof

No

Number of Keys

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale hardened steel padlocks that rigorously tested to stimulated most forms of attack, this includes cutting, twisting and pulling of shackle.

Double locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy