Yale1 Padlock Padlock Weatherproof, 12 mm Diameter, 62mm Body

Subtotal (1 unit)*

$40.73

(exc. GST)

$44.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.73

*price indicative

RS Stock No.:
279-4736
Mfr. Part No.:
Y220B/61/123/1
Brand:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

12mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Outdoor

Width

62mm

Application

Sheds, Outdoor, Trailers, Boat

Quantity Per Package

1Per Pack

Weatherproof

Yes

Number of Keys

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale weatherproof padlocks that rigorously tested to stimulated most forms of attack, this includes cutting, twisting and pulling of shackle.

Double locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy