Yale1 Padlock Padlock Weatherproof, 9.5 mm Diameter
- RS Stock No.:
- 279-4754
- Mfr. Part No.:
- YE130/70/165/1
- Brand:
- Yale1
Subtotal (1 unit)*
$33.45
(exc. GST)
$36.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.45 |
*price indicative
- RS Stock No.:
- 279-4754
- Mfr. Part No.:
- YE130/70/165/1
- Brand:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9.5mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Application | Shades, Boat | |
| Weatherproof | Yes | |
| Number of Keys | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9.5mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Application Shades, Boat | ||
Weatherproof Yes | ||
Number of Keys 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale High Security Disc Padlock Suitable for standard security applications and outdoor use. It passes 96 hours of corrosion testing and has spring loaded keyhole cover.
Anti cut and chrome plated
Hardened steel shackle
Related links
- Yale1 Padlock Stainless Steel Padlock Weatherproof, 9.5 mm Shackle
- Yale1 Keyed Steel Padlock Weatherproof 56mm Body
- ABUS Keyed Titalium 9.5 mm Shackle, 50mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof 50mm Body
- Yale1 Padlock Steel 9.5 mm Shackle, 56 mm Body
- Yale1 Padlock Padlock Weatherproof 56 mm Body
- Yale1 Padlock Padlock Weatherproof 56 mm Body
- Yale1 Padlock Padlock Weatherproof 53 mm Body
