Yale1 Padlock Padlock Weatherproof, 9 mm Diameter, 53mm Body
- RS Stock No.:
- 279-4733
- Mfr. Part No.:
- Y220B/51/118/3
- Brand:
- Yale1
Subtotal (1 unit)*
$64.64
(exc. GST)
$71.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.64 |
*price indicative
- RS Stock No.:
- 279-4733
- Mfr. Part No.:
- Y220B/51/118/3
- Brand:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Width | 53mm | |
| Application | Sheds, Boat, Outdoor, Trailers | |
| Quantity Per Package | 3Per Pack | |
| Number of Keys | 3 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Width 53mm | ||
Application Sheds, Boat, Outdoor, Trailers | ||
Quantity Per Package 3Per Pack | ||
Number of Keys 3 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale weatherproof padlocks that rigorously tested to stimulated most forms of attack, this includes cutting, twisting and pulling of shackle.
Double locking
Related links
- Yale1 Padlock Padlock Weatherproof 53 mm Body
- Yale1 Padlock Steel Padlock Weatherproof, 51 mm Body
- Yale1 Padlock Padlock Weatherproof 72 mm Body
- Yale1 Padlock Padlock Weatherproof 62 mm Body
- ABUS Keyed Brass 8 mm Shackle, 53 mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike 53 mm Body
- ABUS Keyed Stainless Steel Heavy Duty Padlock Weatherproof 53 mm Body
- ABUS Key Steel Padlock Weatherproof 53 mm Body
