ABUS Padlock Stainless Steel, Brass Padlock, 7 mm Shackle
- RS Stock No.:
- 272-2589
- Mfr. Part No.:
- 84IB/50
- Brand:
- ABUS
Subtotal (1 unit)*
$92.55
(exc. GST)
$101.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.55 |
*price indicative
- RS Stock No.:
- 272-2589
- Mfr. Part No.:
- 84IB/50
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 7mm | |
| Shackle Length | 50mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Stainless Steel, Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 7mm | ||
Shackle Length 50mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Stainless Steel, Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS brass padlock has automatic closing by pressing the handle, without key and the handle made of stainless steel material.
Precision pin cylinder;2 keys included
Related links
- Master Lock Padlock Brass Padlock 50 mm Body
- ABUS Padlock Brass Padlock, 6 mm Shackle
- ABUS Padlock Brass Padlock Weatherproof, 5 mm Shackle
- Yale1 Padlock Brass Padlock 50 mm Body
- Master Lock Padlock Brass Padlock 48 mm Body
- SAM Keyed Brass Padlock 23 mm Body
- RS PRO Key Brass Padlock Weatherproof 50mm Body
- ABUS Combination Padlock Steel Combination Padlock, 7 mm Shackle
