Master Lock Padlock Brass Padlock, 25 mm Shackle Length, 7 mm Diameter, 50mm Body

Subtotal (1 unit)*

$39.80

(exc. GST)

$43.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.80

*price indicative

RS Stock No.:
108-931
Mfr. Part No.:
150EURD
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

7mm

Shackle Length

25mm

Bluetooth Connectivity

No

Material

Brass

Colour

Grey

Width

50mm

Application

Locker, Workshop, Residential Gate, Fences, Shades, Self-Storage Unit, Garage

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Solid Brass Padlock features a 50mm wide solid brass lock body that is strong, durable and resists corrosion. The 7mm diameter shackle is 25mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 5-pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.

Hardened steel shackle for extra cut resistance

5-pin cylinder for maximum pick resistance

Dual locking levers for added protection from prying and hammering

Limited Lifetime Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy