SAM Keyed Brass Padlock, 7 mm Shackle, 23mm Body

Subtotal (1 unit)*

$44.21

(exc. GST)

$48.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.21

*price indicative

RS Stock No.:
221-5758
Mfr. Part No.:
CAD-45
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Padlock

Lock Type

Keyed

Shackle Diameter

7mm

Shackle Length

25mm

Keyed Alike

No

Bluetooth Connectivity

No

Material

Brass

Width

23mm

Number of Keys

2

Weatherproof

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE Padlock.

Solid brass body

Small in size

  • RS Stock No. 2215756
  • Mfr. Part No. CAD-35
Each
$24.51
  • RS Stock No. 2215760
  • Mfr. Part No. CAD-50
Each
$55.63
  • RS Stock No. 2215755
  • Mfr. Part No. CAD-30
Each
$21.28
  • RS Stock No. 2215757
  • Mfr. Part No. CAD-40
Each
$31.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy