Master Lock Padlock Brass Padlock, 24 mm Shackle Length, 7 mm Diameter, 48mm Body
- RS Stock No.:
- 120-033
- Mfr. Part No.:
- 4150
- Brand:
- Master Lock
Subtotal (1 unit)*
$38.70
(exc. GST)
$42.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.70 |
*price indicative
- RS Stock No.:
- 120-033
- Mfr. Part No.:
- 4150
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 7mm | |
| Shackle Length | 24mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Colour | Gold | |
| Width | 48mm | |
| Application | Security Gate, Waste Management Equipment, Cabinet, Well and Septic Covers, Fences | |
| Number of Keys | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 7mm | ||
Shackle Length 24mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Colour Gold | ||
Width 48mm | ||
Application Security Gate, Waste Management Equipment, Cabinet, Well and Septic Covers, Fences | ||
Number of Keys 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Economy Padlock features a 1-7/8in (48mm) wide brass body to resist the elements and a 15/16in (24mm) tall, 9/32in (7mm) diameter hardened steel shackle for excellent cut resistance. Ideal for cabinets & fences, the non-rekeyable 5-pin tumbler cylinder provides greater pick resistance.
Wide brass body provides resistance to the elements
15/16in (24mm) tall, 9/32in (7mm) hardened steel shackle
Non-rekeyable, 5-pin tumbler cylinder provides pick resistance
- RS Stock No. 2448342
- Mfr. Part No. 4400EUREC
Each
$394.61
- RS Stock No. 0120026
- Mfr. Part No. 608EURD
Each
$81.38
- RS Stock No. 0120041
- Mfr. Part No. 130EURDLJ
Each
$23.07
- RS Stock No. 4552511
- Mfr. Part No. GJF1101903R0002 SA2
Each
$42.92
Related links
- Master Lock Padlock Brass Padlock 50 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 48 mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48 mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof Keyed Alike 48 mm Body
- ABUS Key Brass Padlock Weatherproof 48 mm Body
- Yale1 Padlock Brass Padlock 50 mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 50 mm Body
- ABUS Combination Padlock Steel 7 mm Shackle, 48 mm Body











