ABUS Padlock Brass Padlock, 40 mm Shackle Length, 6 mm Diameter, 38mm Body
- RS Stock No.:
- 272-2588
- Mfr. Part No.:
- 84IB/40
- Brand:
- ABUS
Subtotal (1 unit)*
$66.64
(exc. GST)
$73.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.64 |
*price indicative
- RS Stock No.:
- 272-2588
- Mfr. Part No.:
- 84IB/40
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 40mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Width | 38mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 40mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Width 38mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABUS brass padlock has automatic closing by pressing the handle, without key and the handle made of stainless steel material.
Precision pin cylinder
Related links
- ABUS Padlock Brass Padlock Weatherproof, 5 mm Shackle
- ABUS Combination Padlock Brass Combination Padlock, 6 mm Shackle
- ABUS Padlock Stainless Steel 7 mm Shackle
- ABUS Padlock Brass Padlock Weatherproof, 6.5 mm Shackle
- Master Lock Padlock Brass Padlock 40 mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Master Lock Padlock Brass Padlock 51 mm Body
- ABUS Padlock Solid Brass Padlock Keyed Alike 35mm Body
