Facom Padlock Insulated Security Padlock Weatherproof, 21mm Body
- RS Stock No.:
- 268-6748
- Mfr. Part No.:
- BC.CADVE
- Brand:
- Facom
Subtotal (1 unit)*
$126.31
(exc. GST)
$138.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.31 |
*price indicative
- RS Stock No.:
- 268-6748
- Mfr. Part No.:
- BC.CADVE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Lock Type | Padlock | |
| Product Type | Security Padlock | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Insulated | |
| Width | 21mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Lock Type Padlock | ||
Product Type Security Padlock | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Insulated | ||
Width 21mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom insulated security padlock is ideal for mechanical locks. It has key locking system, the key can be removed from the padlock only after the bail is closed.
Tagged with a label
Non-metallic coating
- RS Stock No. 1887005
- Mfr. Part No. C20TC
Each
$26.22
- RS Stock No. 1222463
- Mfr. Part No. 70884
Each
$115.75
- RS Stock No. 1222466
- Mfr. Part No. 70987
Each
$146.90
- RS Stock No. 7689708
- Mfr. Part No. 64TI/30 KA6311
Each
$25.61
Related links
- Brady Key Steel 6.35 mm Shackle, 38 mm Body
- Brady Key Nylon 6.35 mm Shackle, 38mm Body
- ABUS Keyed Steel Security Padlock Weatherproof 42.4 mm Body
- ABUS Keyed Steel Security Padlock Weatherproof 52.2 mm Body
- Kasp Padlock Steel Security Padlock Weatherproof 70 mm Body
- ABUS Keyed Steel Security Padlock Weatherproof Keyed Alike 47 mm Body
- ABUS Keyed Steel Security Padlock Weatherproof 57.1 mm Body
- ABUS Keyed Steel Security Padlock Weatherproof Keyed Alike 57.1 mm Body










