ABB DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
- RS Stock No.:
- 811-0742
- Mfr. Part No.:
- DRAF12-13
- Brand:
- ABB
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$142.63
(exc. GST)
$156.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $142.63 |
- RS Stock No.:
- 811-0742
- Mfr. Part No.:
- DRAF12-13
- Brand:
- ABB
Related links
- ABB DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
- ABB DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP55
- ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP65
- RS PRO DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
- Schneider Electric DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
- ABB DOL Starter, DOL, 5.5 kW, 230 V ac, 3 Phase, IP55
- Siemens DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP54
- Siemens Motor Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65