ABUS Key Titanium Safety Padlock Weatherproof, 18 mm Shackle Length, 12 mm Diameter, 90mm Body

Subtotal (1 unit)*

$146.90

(exc. GST)

$161.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 23 November 2026
  • Plus 17 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.90

*price indicative

RS Stock No.:
122-2466
Mfr. Part No.:
70987
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Safety Padlock

Lock Type

Key

Shackle Diameter

12mm

Shackle Length

18mm

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Titanium

Colour

Silver

Width

90mm

Application

Automat, Gates, Door, Container

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

ABUS Padlock 98TI Monobloc Titalium


The ABUS Titanium 98TI padlock series comes with a solid Titanium aluminium alloy block body. A high tech 10-pin cylinder and a sturdy 12 mm hardened steel sliding shackle secures goods/valuables from a high risk of theft

Solid lock body made from TITALIUM aluminium alloy - high security with low weight

12 mm special hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance

High precision reversible keyway with 150,000 key differs

Paracentric keyway for increased protection against manipulation

Automatic locking: Locking without key by pushing the shackle

Operation and use

To secure goods/valuables of higher value or at a high risk of theft

For special applications, e.g automats as well as gates, doors, containers, etc.

Ideally used with ABUS hasp no.130 (RS 625-491)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy