Master Lock Padlock Brass Padlock Weatherproof Keyed Alike, 22 mm Shackle Length, 9 mm Diameter, 40mm Body

Subtotal (1 unit)*

$28.36

(exc. GST)

$31.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.36

*price indicative

RS Stock No.:
589-694
Mfr. Part No.:
140703EURD
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

9mm

Shackle Length

22mm

Bluetooth Connectivity

No

Keyed Alike

Yes

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Width

40mm

Quantity Per Package

4Per Pack

Weatherproof

Yes

Number of Keys

4

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Master Lock 40mm Keyed Brass Padlock with 89mm Hasp made of zinc plated hard wrought steel for strength and corrosion resistance. The hardened steel staple and locking eye resist cutting and sawing. The 6mm diameter shackle of the lock is made of nickel plated hardened steel, offering resistance to cutting and sawing.

Set of a straight bar hasp and a solid brass padlock

Zinc plated hardened steel for added strength and weatherability

Hardened steel staple resist cutting and sawing

Hardened steel locking eye for strong cut resistance

Tamper proof hinge for pry resistance

40mm wide solid brass body padlock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy