ABUS Keyed Steel Security Padlock Weatherproof, 37 mm Shackle Length, 8.5 mm Diameter, 57.1mm Body

Subtotal (1 unit)*

$113.10

(exc. GST)

$124.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.10

*price indicative

RS Stock No.:
176-3675
Mfr. Part No.:
5/55 C
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Security Padlock

Lock Type

Keyed

Shackle Diameter

8.5mm

Shackle Length

37mm

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Steel

Colour

Blue

Width

57.1mm

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
CN
Solid and durable: The Silver Rock™ 5 is impressive, with its stable lock body made of zinc with a brushed stainless steel look and a Nano Protect™ bolt. The blue silicone frame makes the lock a real eye-catcher. Suitable for securing doors, gates, lockers, cupboards, tool boxes, basement windows, sheds, switch boxes or barriers With our Silver Rock™ 5, you can secure items of medium value or objects both inside and outside where there is an average risk of theft: Doors, gates, lockers, cupboards, tool boxes, basement windows, sheds, switch boxes or barriers and more. For this reason, our new padlock is not only suitable for commercial customers, but also for private customers such as workmen, industry or small garden plot holders, athletes and people who would like to feel totally secure about their basement or shed. For every use: The Silver Rock™ 5 is available in four practical sizes The Silver Rock™ 5 is available in four sizes, with a lock body width of 40 millimetres to 55 millimetres. It is therefore equipped for all possible uses at home, when you are on the move and for business!

Security for items/goods of medium value or where there is an average risk of theft

Suitable for securing doors, gates, cupboards, lockers, tool boxes, basement windows, sheds, switch boxes, cupboards, etc.

Heavy zinc body with a brushed stainless steel ’solid body’ look

Innovative silicone protective frame

Precision 5-pin cylinder with paracentric key profile

patent pending

Nano Protect™ bolts, bolted twice

Four standard sizes

  • RS Stock No. 0484089
  • Mfr. Part No. SFTY PADLOCK STEEL 38MM SHA BLACK 6/PAC
Each (In a Pack of 6)
$47.177

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy