ABUS Fingerprint Zinc Padlocking Device Weatherproof, 30 mm Shackle Length, 6.5 mm Diameter, 45mm Body
- RS Stock No.:
- 265-5364
- Distrelec Article No.:
- 304-22-349
- Mfr. Part No.:
- 62575
- Brand:
- ABUS
This image is representative of the product range
Subtotal (1 unit)*
$206.05
(exc. GST)
$226.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.05 |
*price indicative
- RS Stock No.:
- 265-5364
- Distrelec Article No.:
- 304-22-349
- Mfr. Part No.:
- 62575
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Padlocking Device | |
| Lock Type | Fingerprint | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 30mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Zinc | |
| Colour | Silver | |
| Width | 45mm | |
| Application | Secure Valuables | |
| Weatherproof | Yes | |
| Standards/Approvals | IP68, IP66 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Padlocking Device | ||
Lock Type Fingerprint | ||
Shackle Diameter 6.5mm | ||
Shackle Length 30mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Zinc | ||
Colour Silver | ||
Width 45mm | ||
Application Secure Valuables | ||
Weatherproof Yes | ||
Standards/Approvals IP68, IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS Touch 57 fingerprint padlock has 360° capable sensor which identifies up to 20 programmed-in fingerprints from any position - no matter how they are placed on it. Just touch it and the lock opens. Registering the fingerprints is super fast. As one of two administrators, simply place your own, already registered finger on the fingerprint sensor for three seconds and "Register mode" is activated. Keeping it there for ten seconds triggers the "Delete mode" setting. Accidentally deleting the prints is therefore virtually impossible. And the stored fingerprints are retained even after replacing the battery. With the hardened steel shackle and thanks to the double ball locking, your property is secured in the best possible way with a medium risk of theft. From now on, misplaced keys are a thing of the past. Make your life a little easier and secure your bike shed or locker with the ABUS Touch 57 weatherproof fingerprint lock.
Unique design
Long-lasting thanks to CR2 battery and efficient components
Resistant thanks to hardened Nano Protect shackle
Lock body made of coated zinc die cast
Capacitive sensor with minutiae detection
Automatic locking
Spring-loaded shackle for automatic opening
IP certification IP66 & IP68
- RS Stock No. 0518572
- Mfr. Part No. Z1L83/60-5UK
Each
$428.52
- RS Stock No. 2655366
- Mfr. Part No. 62581
Each
$222.85
- RS Stock No. 2448359
- Mfr. Part No. M115EURDLF
Each
$55.15
Master Lock Key Stainless Steel Padlock Weatherproof, 29 mm Shackle Length, 8 mm Diameter, 54mm Body
- RS Stock No. 1879834
- Mfr. Part No. 6121BLU
1 Box of 6
$650.82
Related links
- ABUS Padlock Zinc Die Cast Padlock Weatherproof 45mm Body
- ABUS Fingerprint Titanium Padlocking Device Weatherproof 50mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 45mm Body
- ABUS Key Titanium Weatherproof Padlock Weatherproof Keyed Alike 45mm Body
- ABUS Keyed Steel 8 mm Shackle, 45mm Body
- ABUS Keyed Aluminium 8 mm Shackle, 45mm Body
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
- ABUS Combination Padlock Zinc 6.5 mm Shackle, 42 mm Body












