ABUS Combination Padlock Zinc, Steel Combination Padlock Weatherproof, 25 mm Shackle Length, 6.5 mm Diameter, 42mm Body
- RS Stock No.:
- 704-0147
- Mfr. Part No.:
- 158/40 B/DFNLI
- Brand:
- ABUS
Subtotal (1 unit)*
$52.29
(exc. GST)
$57.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.29 |
*price indicative
- RS Stock No.:
- 704-0147
- Mfr. Part No.:
- 158/40 B/DFNLI
- Brand:
- ABUS
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
| Brand | ABUS | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 25mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Zinc, Steel | |
| Colour | Black | |
| Width | 42mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 6.5mm | ||
Shackle Length 25mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Zinc, Steel | ||
Colour Black | ||
Width 42mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ABUS Padlock
The ABUS black, all-weather combination safety padlock has a body width of 42mm, shackle length is of 25mm and shackle diameter of 6.5mm. The body is made from zinc material with double bolted long hardened steel shackle. It has an individually resettable 3-digit code without a key that offers 1000 combinations. This long shackle heavy-duty padlock suitable for a range of commercial applications. The lock helps to secure valuables/goods of medium value or at average risk of theft.
Applications
Doors
Gates
Cupboards
Lockers
Tool boxes
Cellar windows
Sheds
Switchboards
Related links
- ABUS Combination Padlock Zinc Combination Padlock, 6.35 mm Shackle
- ABUS Combination Padlock Steel 6 mm Shackle, 40 mm Body
- ABUS Combination Padlock Steel Combination Padlock, 7 mm Shackle
- ABUS Combination Padlock Brass Combination Padlock, 6 mm Shackle
- ABUS Combination Padlock Zinc Combination Padlock Weatherproof 63 mm Body
- ABUS Combination Padlock Zinc 3 mm Shackle, 22 mm Body
- ABUS Combination Padlock Zinc 4.5 mm Shackle, 1 in Body
- ABUS Combination Padlock Zinc Padlock Weatherproof 50 mm Body