ABUS Bluetooth Smart Zamak Padlock Weatherproof, 30 mm Shackle Length, 7 mm Diameter, 45mm Body
- RS Stock No.:
- 710-436
- Mfr. Part No.:
- 61/45
- Brand:
- ABUS
Subtotal (1 unit)*
$179.16
(exc. GST)
$197.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.16 |
*price indicative
- RS Stock No.:
- 710-436
- Mfr. Part No.:
- 61/45
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Bluetooth Smart | |
| Product Type | Padlock | |
| Shackle Diameter | 7mm | |
| Shackle Length | 30mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Zamak | |
| Communication Protocol | Bluetooth | |
| Colour | Grey | |
| Width | 45mm | |
| Application | To Secure Valuables, Indoor and Outdoor Areas | |
| Weatherproof | Yes | |
| Standards/Approvals | IP66, IP68 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Bluetooth Smart | ||
Product Type Padlock | ||
Shackle Diameter 7mm | ||
Shackle Length 30mm | ||
Keyed Alike No | ||
Bluetooth Connectivity Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Zamak | ||
Communication Protocol Bluetooth | ||
Colour Grey | ||
Width 45mm | ||
Application To Secure Valuables, Indoor and Outdoor Areas | ||
Weatherproof Yes | ||
Standards/Approvals IP66, IP68 | ||
- COO (Country of Origin):
- DE
The ABUS EVEROX One electronic padlock offers reliable and secure protection for sheds, changing rooms, or garden gates. Designed for both indoor and outdoor use, its weatherproof and meets IP66 and IP68 certifications, making it waterproof and dustproof. This ensures the padlock performs optimally in harsh conditions, providing Durable and long-lasting security.
Provides secure protection for various outdoor and indoor areas
Meets IP66 and IP68 certifications for waterproof and dustproof reliability
Offers durability and optimal performance in harsh weather conditions
Ensures long-lasting security with electronic locking mechanism
Ideal for use on sheds, gates, and changing rooms
Related links
- ABUS Fingerprint Die Cast Zinc Padlocking Device Weatherproof 45mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 45mm Body
- ABUS Key Titanium Weatherproof Padlock Weatherproof Keyed Alike 45mm Body
- ABUS Keyed Aluminium 8 mm Shackle, 45mm Body
- ABUS Keyed Steel 8 mm Shackle, 45mm Body
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
- Kasp Padlock Brass Padlock 45mm Body
- ABUS Combination Padlock Zinc 6.5 mm Shackle, 42 mm Body
