ABUS Key Titanium Weatherproof Padlock Weatherproof Keyed Alike, 37.5 mm Shackle Length, 8 mm Diameter, 45mm Body
- RS Stock No.:
- 768-9736
- Mfr. Part No.:
- 80TI/45 KA8011
- Brand:
- ABUS
Get a bulk buy discount
Add 20 more to save $21.80
View bulk pricing optionsSubtotal (1 unit)*
$61.59
(exc. GST)
$67.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $61.59 | - |
| 20 - 49 | $60.50 | $21.80 |
| 50 + | $58.98 | $130.50 |
*price indicative
- RS Stock No.:
- 768-9736
- Mfr. Part No.:
- 80TI/45 KA8011
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Weatherproof Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 8mm | |
| Shackle Length | 37.5mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Titanium | |
| Colour | Grey | |
| Width | 45mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Weatherproof Padlock | ||
Lock Type Key | ||
Shackle Diameter 8mm | ||
Shackle Length 37.5mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Titanium | ||
Colour Grey | ||
Width 45mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ABUS 80TI Series Titalium™ Padlocks
High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
6 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security
Chrome plated cylinder core
Weatherproof Padlocks
Related links
- ABUS Key Titanium Weatherproof Padlock Weatherproof 4 mm Body
- ABUS Key Titanium Weatherproof Padlock Weatherproof Keyed Alike 30 mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof 45mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 4mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Key Titanium Weatherproof Padlock Weatherproof 30 mm Body
- ABUS Key Titanium Weatherproof Padlock Weatherproof 50 mm Body
- ABUS Keyed Aluminium 8 mm Shackle, 45mm Body
