Master Lock Key Laminated Steel, Hardened Boron Alloy Padlock Weatherproof, 29 mm Shackle Length, 8 mm Diameter, 54mm
- RS Stock No.:
- 244-8354
- Mfr. Part No.:
- 6121RED
- Brand:
- Master Lock
Subtotal (1 unit)*
$94.11
(exc. GST)
$103.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $94.11 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 6
$270.81
(exc. GST)
$297.89
(inc. GST)
- RS Stock No.:
- 244-8354
- Mfr. Part No.:
- 6121RED
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 8mm | |
| Shackle Length | 29mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Laminated Steel, Hardened Boron Alloy | |
| Colour | Red | |
| Width | 54mm | |
| Application | Industrial, Manufacturing, Trailers, Van, Moving Truck, Business Gate, Truck Doors, Storefront | |
| Quantity Per Package | 24Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 8mm | ||
Shackle Length 29mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Laminated Steel, Hardened Boron Alloy | ||
Colour Red | ||
Width 54mm | ||
Application Industrial, Manufacturing, Trailers, Van, Moving Truck, Business Gate, Truck Doors, Storefront | ||
Quantity Per Package 24Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Master Lock weather tough covered laminated padlock features a 54mm wide heavy steel body to withstand physical attack and hardened boron alloy shackle for superior cut resistance. The red, high visibility colour cover provides the ability to distinguish between departments, employees, access, etc.
Ideal for harsh outdoor conditions
Dual ball locking mechanism resists pulling and prying
High security, re-key able 5-pin cylinder with spool pins is virtually impossible to pick
Related links
- Master Lock Key Laminated Steel 8 mm Shackle, 54 mm Body
- Master Lock Key Laminated Steel 8 mm Shackle, 54mm Body
- Master Lock Key Hardened Boron Alloy 8 mm Shackle, 54mm Body
- Master Lock Key Boron Carbide (Shackle) Zinc (Outer) 8 mm
- Master Lock Key Boron Carbide (Shackle) Laminated Steel 8 mm
- Master Lock Key Laminated Steel 7 mm Shackle, 40 mm Body
- Master Lock Key Hardened Steel 7 mm Shackle, 40 mm Body
- Master Lock Key Laminated Steel Padlock Weatherproof, 10 mm Shackle

