Master Lock Key Stainless Steel Padlock Weatherproof, 29 mm Shackle Length, 8 mm Diameter, 54mm Body
- RS Stock No.:
- 187-9834
- Mfr. Part No.:
- 6121BLU
- Brand:
- Master Lock
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 6
$270.81
(exc. GST)
$297.89
(inc. GST)
- RS Stock No.:
- 187-9834
- Mfr. Part No.:
- 6121BLU
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 8mm | |
| Shackle Length | 29mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Width | 54mm | |
| Application | Storefront, Truck Doors, Moving Truck, Manufacturing, Van, Industrial, Business Gate, Trailers | |
| Quantity Per Package | 6Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 8mm | ||
Shackle Length 29mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Stainless Steel | ||
Colour Blue | ||
Width 54mm | ||
Application Storefront, Truck Doors, Moving Truck, Manufacturing, Van, Industrial, Business Gate, Trailers | ||
Quantity Per Package 6Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Master Lock weather tough covered laminated padlock features a 54mm wide heavy steel body to withstand physical attack hardened boron alloy shackle for superior cut resistance. The blue, high visibility colour cover provides the ability to distinguish between departments, employees, access, etc.
Dual ball locking mechanism resists pulling and prying
High security, re-key able 5-pin cylinder with spool pins is virtually impossible to pick
Ideal for harsh outdoor conditions
Master Lock Key Stainless Steel Padlock Weatherproof, 29 mm Shackle Length, 8 mm Diameter, 54mm Body
- RS Stock No. 1879833
- Mfr. Part No. 6121GRN
1 Box of 6
$650.82
Master Lock Key Stainless Steel Padlock Weatherproof, 38 mm Shackle Length, 8 mm Diameter, 48mm Body
- RS Stock No. 1879831
- Mfr. Part No. M1KALF
1 Box of 6
$270.81
- RS Stock No. 4229126
- Mfr. Part No. XR0026IB 60
Each
$85.96
- RS Stock No. 2448361
- Mfr. Part No. M1STS
Each
$43.61
Related links
- Master Lock Key Laminated Steel 8 mm Shackle, 54mm Body
- Master Lock Key Hardened Boron Alloy 8 mm Shackle, 54mm Body
- Master Lock Key Laminated Steel 8 mm Shackle, 54 mm Body
- Master Lock Key Laminated Steel 7 mm Shackle, 40 mm Body
- Master Lock Key Hardened Steel 7 mm Shackle, 40 mm Body
- Master Lock Key Boron Carbide (Shackle) Zinc (Outer) 8 mm
- Master Lock Key Boron Carbide (Shackle) Laminated Steel 8 mm
- Master Lock Key Laminated Steel Padlock Weatherproof, 10 mm Shackle













