Master Lock Key Boron Carbide (Shackle), Stainless Steel, Zinc (Outer), Laminated Steel Padlock Weatherproof, 64 mm
- RS Stock No.:
- 187-9830
- Mfr. Part No.:
- M1EURDLJ
- Brand:
- Master Lock
Subtotal (1 box of 4 units)*
$213.45
(exc. GST)
$234.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $213.45 | $53.363 |
*price indicative
- RS Stock No.:
- 187-9830
- Mfr. Part No.:
- M1EURDLJ
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 64mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Boron Carbide (Shackle), Stainless Steel, Zinc (Outer), Laminated Steel | |
| Colour | Grey | |
| Width | 45mm | |
| Application | Tool Trunks, Sheds, Residential Gate, Workshop, Tool Box, Garage, Storage Lockers, Fences | |
| Quantity Per Package | 4 | |
| Weatherproof | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 64mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Boron Carbide (Shackle), Stainless Steel, Zinc (Outer), Laminated Steel | ||
Colour Grey | ||
Width 45mm | ||
Application Tool Trunks, Sheds, Residential Gate, Workshop, Tool Box, Garage, Storage Lockers, Fences | ||
Quantity Per Package 4 | ||
Weatherproof Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Master Lock laminated padlock features a 45mm wide laminated steel body for maximum strength and reliability, and is surrounded by stainless steel and zinc outer components for weather resistance. The 8mm diameter octagonal shackle is 64mm long and made of Tough-Cut boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing.
Dual ball bearing locking for maximum pry resistance
Reinforced body bumper for scratch resistance
4-pin cylinder for increased pick resistance
Limited Lifetime Warranty
Related links
- Master Lock Key Boron Carbide (Shackle) Laminated Steel 8 mm
- Master Lock Key Hardened Boron Alloy 8 mm Shackle, 54mm Body
- Master Lock Key Laminated Steel 8 mm Shackle, 54mm Body
- Master Lock Key Laminated Steel 8 mm Shackle, 54 mm Body
- Master Lock Key Laminated Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Xenoy Thermoplastic 11 mm Shackle
- Master Lock Key Hardened Steel 7 mm Shackle, 40 mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 45 mm Body
