Master Lock Key Laminated Steel Padlock Weatherproof, 51 mm Shackle Length, 10 mm Diameter
- RS Stock No.:
- 244-8363
- Mfr. Part No.:
- M515EURDLHCC
- Brand:
- Master Lock
Subtotal (1 unit)*
$66.94
(exc. GST)
$73.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 199 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.94 |
*price indicative
- RS Stock No.:
- 244-8363
- Mfr. Part No.:
- M515EURDLHCC
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 51mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Laminated Steel | |
| Colour | Black | |
| Application | Boat, Metal Shutter, Securing Gates | |
| Quantity Per Package | 24Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 51mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Laminated Steel | ||
Colour Black | ||
Application Boat, Metal Shutter, Securing Gates | ||
Quantity Per Package 24Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock excell keyed padlock is ideal for securing gates, boats, metal shutters. The 54mm wide laminated steel body provides high security and high resistance to shocks and hammering. Octagonal patented boron-carbide shackle provides maximum resistance to bolt cutter attacks.
Vinyl protection on the body and cylinder provides excellent rust resistance
Limited lifetime warranty
Dual ball bearing locking provides maximum resistance to pulling and prying
4-pin cylinder has maximum pick resistance
Related links
- Master Lock Key Laminated Steel 8 mm Shackle, 54mm Body
- Master Lock Key Laminated Steel 8 mm Shackle, 54 mm Body
- Master Lock Key Hardened Steel 7 mm Shackle, 40 mm Body
- Master Lock Key Laminated Steel 7 mm Shackle, 40 mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Xenoy Thermoplastic 11 mm Shackle
- Master Lock Key Hardened Boron Alloy 8 mm Shackle, 54mm Body
