Master Lock Key Stainless Steel Padlock Weatherproof, 16 mm Shackle Length, 7 mm Diameter, 40mm Body
- RS Stock No.:
- 187-9840
- Mfr. Part No.:
- 3EURD
- Brand:
- Master Lock
Subtotal (1 box of 4 units)*
$124.49
(exc. GST)
$136.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $124.49 | $31.123 |
*price indicative
- RS Stock No.:
- 187-9840
- Mfr. Part No.:
- 3EURD
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 7mm | |
| Shackle Length | 16mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Width | 40mm | |
| Application | Residential Gate, Sheds, Fences, Tool Trunks, Workshop, Garage | |
| Quantity Per Package | 4Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 7mm | ||
Shackle Length 16mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Stainless Steel | ||
Colour Blue | ||
Width 40mm | ||
Application Residential Gate, Sheds, Fences, Tool Trunks, Workshop, Garage | ||
Quantity Per Package 4Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock laminated padlock feature a 40mm wide laminated steel body for maximum strength and reliability. It is made of hardened steel, offering extra resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual ball bearings locking for maximum resistance against prying and hammering.
Hardened steel shackle for extra cut resistance
Ball-bearing locking mechanism provide extra pry resistance
Limited Lifetime Warranty
Related links
- Master Lock Key Laminated Steel 7 mm Shackle, 40 mm Body
- Master Lock Key Hardened Boron Alloy 8 mm Shackle, 54mm Body
- Master Lock Padlock Laminated Steel Padlock Keyed Alike 40 mm Body
- Master Lock Key Boron Carbide (Shackle) Laminated Steel 8 mm
- Master Lock Key Laminated Steel 8 mm Shackle, 54 mm Body
- Master Lock Key Laminated Steel 8 mm Shackle, 54mm Body
- Master Lock Key Laminated Steel Padlock Weatherproof, 10 mm Shackle
- Master Lock Key Xenoy Thermoplastic 11 mm Shackle
