Squire Key Die Cast Steel Padlock Weatherproof, 19 mm Shackle Length, 8 mm Diameter
- RS Stock No.:
- 243-0332
- Mfr. Part No.:
- MERCURY 45
- Brand:
- Squire
Subtotal (1 unit)*
$44.13
(exc. GST)
$48.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $44.13 |
*price indicative
- RS Stock No.:
- 243-0332
- Mfr. Part No.:
- MERCURY 45
- Brand:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 8mm | |
| Shackle Length | 19mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Die Cast Steel | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 8mm | ||
Shackle Length 19mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Die Cast Steel | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MERCURY 45
The Squire padlocks Seriously tough, built for security and reliability. They are secured by hardened Boron Alloy steel shackles and an anti-pick high precision lock cylinder, the Squire Mercury range is built to last. It has robust die-cast steel construction, Double-locking boron shackle with 4-pin tumbler locking mechanism supplied with 3 keys.
Squire Die-Cast Steel 45mm Padlock
10 Year Warranty
Anti-pick lock cylinder
Suitable for indoor and outdoor use
Related links
- Squire Key Die Cast Steel Padlock Weatherproof, 9.5 mm Shackle
- Squire Key Die Cast Steel Padlock Weatherproof Keyed Alike, 9.5 mm Shackle
- Squire Combination Padlock Steel Combination Padlock Weatherproof 45mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 50mm Body
- Squire Combination Padlock Steel Padlock Weatherproof 50mm Body
- Squire Padlock Steel Padlock Weatherproof 51 mm Body
- Squire Padlock Boron Alloy 8 mm Shackle, 50 mm Body
- Squire Keyed Steel Steel Padlock Weatherproof 48mm Body
