Squire Key Die Cast Steel Padlock Weatherproof, 21 mm Shackle Length, 9.5 mm Diameter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
243-0333
Mfr. Part No.:
MERCURY 50
Brand:
Squire
Find similar products by selecting one or more attributes.
Select all

Brand

Squire

Product Type

Padlock

Lock Type

Key

Shackle Diameter

9.5mm

Shackle Length

21mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Die Cast Steel

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

MERCURY 50


The Squire padlocks Seriously tough, built for security and reliability. They are secured by hardened Boron Alloy steel shackles and an anti-pick high precision lock cylinder, the Squire Mercury range is built to last. It has robust die-cast steel construction, Double-locking boron shackle with 4-pin tumbler locking mechanism supplied with 3 keys.

Squire Die-Cast Steel 45mm Padlock

10 Year Warranty

Anti-pick lock cylinder

Suitable for indoor and outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy