Penta Composite, Metal Padlock Shackle, 1.4 mm Shackle
- RS Stock No.:
- 218-6206
- Mfr. Part No.:
- F1
- Brand:
- Penta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-6206
- Mfr. Part No.:
- F1
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Padlock Shackle | |
| Shackle Diameter | 1.4mm | |
| Shackle Length | 38mm | |
| Material | Composite, Metal | |
| Colour | Yellow, White, Black, Brown, Orange, Blue, Red, Green | |
| Standards/Approvals | EN 50110-1, EN ISO 14118 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Padlock Shackle | ||
Shackle Diameter 1.4mm | ||
Shackle Length 38mm | ||
Material Composite, Metal | ||
Colour Yellow, White, Black, Brown, Orange, Blue, Red, Green | ||
Standards/Approvals EN 50110-1, EN ISO 14118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibelle F1 is a extra shackle for Lockout padlock which has Cable wire material with 38 mm inside height and 1.4 mm diameter.
Cable Wire Material
Related links
- Penta Keyed Metal 6 mm Shackle, 46 mm Body
- RS PRO Key Metal Padlock Keyed Alike 2 mm Body
- Penta Padlock Brass Strengthened Artillery Padlock Weatherproof 6 mm Body
- Squire Combination Padlock Combination Padlock Weatherproof, 8 mm Shackle
- Kasp Padlock Brass Padlock 70mm Body
- Kasp Padlock Nylon Padlock 38mm Body
- Yale1 Padlock Brass Padlock Weatherproof 51mm Body
- Kasp Padlock Steel Padlock 50mm Body
