Penta Keyed Metal, Composite Padlock Weatherproof, 38 mm Shackle Length, 6 mm Diameter, 46mm Body
- RS Stock No.:
- 218-6205
- Mfr. Part No.:
- CS-KD-1-P638
- Brand:
- Penta
Subtotal (1 unit)*
$149.25
(exc. GST)
$164.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.25 |
*price indicative
- RS Stock No.:
- 218-6205
- Mfr. Part No.:
- CS-KD-1-P638
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Metal, Composite | |
| Width | 46mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Metal, Composite | ||
Width 46mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille Lockout padlock has interchangeable shackle with its unique key, the key can open only one padlock and no other has non metallic body.
9 interchangeable shackles
Mounted shackle
Non-metallic body
Related links
- ABUS Keyed Steel 6 mm Shackle, 60 mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof 40 mm Body
- ABUS Keyed Brass Padlock Weatherproof 39 mm Body
- ABUS Keyed Steel 6.5 mm Shackle, 38 mm Body
- ABUS Keyed Steel 6 mm Shackle, 6 mm Body
- ABUS Keyed Brass 6 mm Shackle, 4 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 40 mm Body
- ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike 38.5mm Body
