Kasp Padlock Brass Padlock, 12 mm Shackle, 70mm Body
- RS Stock No.:
- 794-809
- Mfr. Part No.:
- K17070D
- Brand:
- Kasp
N
This image is representative of the product range
Subtotal (1 unit)*
$71.77
(exc. GST)
$78.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.77 |
*price indicative
- RS Stock No.:
- 794-809
- Mfr. Part No.:
- K17070D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 12mm | |
| Shackle Length | 13mm | |
| Material | Brass | |
| Width | 70mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 12mm | ||
Shackle Length 13mm | ||
Material Brass | ||
Width 70mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass shutter lock is a robust locking solution, designed primarily for securing Gates and doors. With a solid construction, it combines functionality with durability, Ideal for both home and business environments.
Hardened steel shackle offers superior strength and security
Solid brass body ensures long-lasting performance
Paracentric keyway adds an extra layer of defence
Supplied with 2 keys for added convenience
Padlock width measures 70 mm, fitting most standard applications
Shackle diameter of 12 mm provides robust connections
Related links
- Kasp Padlock Brass Padlock 70mm Body
- Kasp Padlock Brass Padlock 90mm Body
- Kasp Padlock Brass Padlock 80mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 70mm Body
- Kasp Padlock Stainless Steel Padlock 70mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 70mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 70mm Body
- Kasp Keyed Brass Padlock 80mm Body
