Penta Padlock Brass Strengthened Artillery Padlock Weatherproof, 8 mm Diameter, 6mm Body
- RS Stock No.:
- 188-7006
- Mfr. Part No.:
- C20T
- Brand:
- Penta
Subtotal (1 unit)*
$95.29
(exc. GST)
$104.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.29 |
*price indicative
- RS Stock No.:
- 188-7006
- Mfr. Part No.:
- C20T
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Lock Type | Padlock | |
| Product Type | Strengthened Artillery Padlock | |
| Shackle Diameter | 8mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Colour | Silver | |
| Width | 6mm | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Lock Type Padlock | ||
Product Type Strengthened Artillery Padlock | ||
Shackle Diameter 8mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Colour Silver | ||
Width 6mm | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Brass padlock.
Triangular opening.
Padlocks delivered without key.
Related links
- Penta Padlock Metal Key for Triangular Artillery Padlock Weatherproof, 3 mm Body
- ABUS Combination Padlock Brass 8 mm Shackle, 52 mm Body
- ABUS Keyed Brass Weatherproof Padlock Weatherproof 4 mm Body
- ABUS Keyed Brass 8 mm Shackle, 53 mm Body
- ABUS Keyed Stainless Steel 8 mm Shackle, 53 mm Body
- ABUS Padlock Brass Padlock Weatherproof, 8 mm Shackle
- Master Lock Padlock Steel Padlock Weatherproof 54 mm Body
- ABUS Combination Padlock Steel Combination Padlock Weatherproof 52 mm Body
