RS PRO Key Aluminium, Steel Padlock Keyed Alike, 22 mm Shackle Length, 6 mm Diameter, 43mm Body
- RS Stock No.:
- 195-8233
- Brand:
- RS PRO
Subtotal (1 unit)*
$21.31
(exc. GST)
$23.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 1,010 unit(s) ready to ship from another location
- Plus 576 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.31 |
*price indicative
- RS Stock No.:
- 195-8233
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Shackle Length | 22mm | |
| Keyed Alike | Yes | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium, Steel | |
| Colour | Blue | |
| Width | 43mm | |
| Quantity Per Package | 1 | |
| Weatherproof | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Shackle Length 22mm | ||
Keyed Alike Yes | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium, Steel | ||
Colour Blue | ||
Width 43mm | ||
Quantity Per Package 1 | ||
Weatherproof No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Keyed Alike Padlock, 43 mm - Blue
Keep sensitive equipment and restricted-access gates secure with this RS PRO padlock. It comes with two keys to grant you and one other person access, or to give you a spare. Push the shackle down to initiate the automatic locking for quick protection. Lock-picking is deterred by the paracentric keyway that creates an intricate lock path.;The mechanism and shackle are coated in an aluminium layer to keep them resistant to corrosion, so the lock won't rust up over time, even when in contact with chemicals. The colour cover makes the lock easily noticeable, alerting people of the restricted access. The mechanism is coated in a strong plastic to conceal it and provide an extra layer of protection from would-be lock-breakers.
Features and Benefits
Colour Variants Available Separately
FAQs
What Does Keyed Alike Mean?;With these padlocks, you no longer need to fumble around with a bunch of different keys. Each lock in the set is uniquely designed to be opened by a single key, providing unparalleled convenience and simplicity. Whether it's securing your belongings at home, in the office, or on the go, trust RS PRO to keep things secure with ease.
Applications
Note
These padlocks can be used indoor and outdoor but cannot be used at the seaside/ saline environment/ moisture environment. As the wrong application will cause the product to rust and not work effectively.
Related links
- RS PRO Key Aluminium 6 mm Shackle, 43mm Body
- RS PRO Key Steel 6 mm Shackle, 43mm Body
- RS PRO Key Brass Padlock Weatherproof Keyed Alike 43mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 43mm Body
- RS PRO Key Brass 6 mm Shackle, 40mm Body
- ABUS Key Aluminium Padlock Weatherproof Keyed Alike 38.5mm Body
- RS PRO Key Stainless Steel 6 mm Shackle, 40mm Body
- RS PRO Key Brass Padlock Weatherproof Keyed Alike 40mm Body
