Master Lock Key Stainless Steel Padlock Weatherproof, 29 mm Shackle Length, 8 mm Diameter, 54mm Body

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
187-9833
Mfr. Part No.:
6121GRN
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Lock Type

Key

Product Type

Padlock

Shackle Diameter

8mm

Shackle Length

29mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Outdoor

Material

Stainless Steel

Colour

Green

Width

54mm

Application

Manufacturing, Industrial, Truck Doors, Storefront, Van, Trailers, Business Gate, Moving Truck

Quantity Per Package

6

Weatherproof

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Master Lock weather tough covered laminated padlock features a 54mm wide heavy steel body to withstand physical attack and hardened boron alloy shackle for superior cut resistance. The green, high visibility colour cover provides the ability to distinguish between departments, employees, access, etc.

Ideal for harsh outdoor conditions

Dual ball locking mechanism resists pulling and prying

High security, re-key able 5-pin cylinder with spool pins is virtually impossible to pick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy