Kasp Padlock Steel Padlock, 21 mm Shackle Length, 7.1 mm Diameter, 40mm Body
- RS Stock No.:
- 794-956
- Mfr. Part No.:
- K13040D
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$29.62
(exc. GST)
$32.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.62 |
*price indicative
- RS Stock No.:
- 794-956
- Mfr. Part No.:
- K13040D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 7.1mm | |
| Shackle Length | 21mm | |
| Indoor/Outdoor | Outdoor | |
| Material | Steel | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 7.1mm | ||
Shackle Length 21mm | ||
Indoor/Outdoor Outdoor | ||
Material Steel | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Laminated padlock delivers robust security with its Durable design, suitable for a variety of locking applications to provide peace of mind.
Hardened steel shackle offers increased resistance to cutting
Double bolted locking mechanism enhances security against tampering
Zinc plated steel laminated body ensures lasting strength and durability
8 steel countersunk rivets provide added structural integrity
5 pin cylinder incorporates anti-pick mushroom pins for improved security
Related links
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
- Kasp Padlock Steel Padlock 38mm Body
- Kasp Padlock Brass Padlock 45mm Body
- Yale1 Keyed Brass 6.3 mm Shackle, 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
