Kasp Padlock Steel Padlock, 27 mm Shackle Length, 12 mm Diameter, 60mm Body

Subtotal (1 unit)*

$169.63

(exc. GST)

$186.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.63

*price indicative

RS Stock No.:
794-816
Mfr. Part No.:
K18060XD
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

12mm

Shackle Length

27mm

Indoor/Outdoor

Outdoor

Material

Steel

Width

60mm

Application

Container, Gates, Shutter Door

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Steel padlock offers robust security, designed primarily for safeguarding your belongings with its formidable features and Durable construction.

Hardened steel shackle provides extra protection against hacksaw and cropping attacks

Double ball bearing locking mechanism enhances security

Chrome plated steel body ensures durability and longevity

5 pin cylinder with anti-pick mushroom pins deters tampering

Paracentric keyway increases resistance to picking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy