Kasp Padlock Brass Padlock Keyed Alike, 6 mm Shackle, 40mm Body

N

This image is representative of the product range

Subtotal (1 unit)*

$28.44

(exc. GST)

$31.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.44

*price indicative

RS Stock No.:
794-736
Mfr. Part No.:
K12040L55A1
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

6mm

Shackle Length

55mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

40mm

Application

Cabinet, Locker, Luggage, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Padlock is a robust security solution designed for both personal and commercial use, featuring a solid brass body that ensures durability and resistance against wear.

Solid brass body provides enhanced durability and weather resistance

Hardened steel shackle increases resistance to cutting and tampering

Double bolted locking mechanism enhances security by preventing forced entry

Supplied with two keys for convenient access

Keyed alike option allows multiple padlocks to be opened with the same key

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy