Kasp Padlock Brass Padlock Keyed Alike, 22 mm Shackle Length, 6.4 mm Diameter, 40mm Body
- RS Stock No.:
- 794-765
- Mfr. Part No.:
- K12540A7
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$29.54
(exc. GST)
$32.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.54 |
*price indicative
- RS Stock No.:
- 794-765
- Mfr. Part No.:
- K12540A7
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 22mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 22mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers exceptional security and performance for various applications, ensuring peace of mind with its robust construction and reliable locking mechanism.
Hardened steel shackle enhances security
Double bolted locking mechanism provides added strength
Solid brass body ensures durability and corrosion resistance
Anti-pick mushroom pins protect against unauthorized access
Paracentric keyway increases protection against tampering
Related links
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Steel Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- RS PRO Key Brass 6 mm Shackle, 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
