Kasp Padlock Brass Padlock Keyed Alike, 13 mm Shackle Length, 4 mm Diameter, 25mm Body
- RS Stock No.:
- 794-930
- Mfr. Part No.:
- K12525D2
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$31.24
(exc. GST)
$34.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.24 |
*price indicative
- RS Stock No.:
- 794-930
- Mfr. Part No.:
- K12525D2
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 4mm | |
| Shackle Length | 13mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 25mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 2Per Pack | |
| Number of Keys | 3 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 4mm | ||
Shackle Length 13mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 25mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 2Per Pack | ||
Number of Keys 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust protection for your belongings with its reliable and secure design, intended for everyday use. Its Compact size makes it an Ideal choice for various locking applications.
Hardened steel shackle ensures enhanced security
Solid brass body provides durability and weather resistance
Paracentric keyway enhances pick resistance
Compact padlock width of 25 mm for versatile applications
Shackle diameter of 4 mm for added strength
Related links
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- Kasp Padlock Brass Padlock 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 30mm Body
- Kasp Padlock Brass Padlock Keyed Alike 15mm Body
