Yale1 Padlock Steel Padlock Weatherproof Keyed Alike, 52 mm Diameter, 53mm Body

Subtotal (1 unit)*

$47.32

(exc. GST)

$52.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.32

*price indicative

RS Stock No.:
745-627
Mfr. Part No.:
24315000
Brand:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

52mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Steel

Colour

Black

Width

53mm

Application

Garage

Number of Keys

3

Weatherproof

Yes

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Yale1 weatherproof padlock is designed for outdoor security, featuring robust construction to protect your belongings against theft in moderate-risk environments.

Double locking mechanism for enhanced security

Corrosion resistance demonstrated over 120 hours in salt spray

Constructed with laminated steel for added durability

Includes three keys for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy